
MPI2510V2-2R2-R | |
|---|---|
DigiKey Part Number | 283-4810-2-ND - Tape & Reel (TR) 283-4810-1-ND - Cut Tape (CT) 283-4810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI2510V2-2R2-R |
Description | FIXED IND 2.2UH 2.1A 110 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 2.1 A 110mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 110mOhm Max |
Mfr | Frequency - Self Resonant 45MHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 2.8A | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 18,85300 Kč | 188,53 Kč |
| 100 | 15,50190 Kč | 1 550,19 Kč |
| 1 000 | 12,75168 Kč | 12 751,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,73184 Kč | 35 195,52 Kč |
| 6 000 | 11,06513 Kč | 66 390,78 Kč |
| 9 000 | 10,69343 Kč | 96 240,87 Kč |
| 15 000 | 10,40168 Kč | 156 025,20 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |

