1 µH Shielded Molded Inductor 7.3 A 14mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Molded Inductor 7.3 A 14mOhm Max 2-SMD
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74437336010

DigiKey Part Number
732-6162-2-ND - Tape & Reel (TR)
732-6162-1-ND - Cut Tape (CT)
732-6162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437336010
Description
FIXED IND 1UH 7.3A 14 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 7.3 A 14mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437336010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
14mOhm Max
Series
Frequency - Self Resonant
60MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD
Inductance
Supplier Device Package
5030
Tolerance
±20%
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
14.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA4340.102NLTPulse Electronics882553-2986-1-ND15,96000 KčDirect
HCM0503-1R0-REaton - Electronics Division28283-HCM0503-1R0-RCT-ND16,80000 KčSimilar
In-Stock: 1 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
5052,85200 Kč2 642,60 Kč
10048,06440 Kč4 806,44 Kč
25043,67584 Kč10 918,96 Kč
50039,70722 Kč19 853,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00036,09567 Kč72 191,34 Kč
Manufacturers Standard Package
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč