1 µH Shielded Drum Core, Wirewound Inductor 10.1 A 11.44mOhm Max 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM0503-1R0-R

DigiKey Part Number
283-HCM0503-1R0-RTR-ND - Tape & Reel (TR)
283-HCM0503-1R0-RCT-ND - Cut Tape (CT)
283-HCM0503-1R0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM0503-1R0-R
Description
FIXED IND 1UH 10.1A 11.44 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 10.1 A 11.44mOhm Max 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
Shielding
Shielded
DC Resistance (DCR)
11.44mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
-
Size / Dimension
0.203" L x 0.201" W (5.15mm x 5.10mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,35500 Kč133,55 Kč
10010,98200 Kč1 098,20 Kč
1 0009,05980 Kč9 059,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,42737 Kč18 854,74 Kč
4 0008,89071 Kč35 562,84 Kč
6 0008,59144 Kč51 548,64 Kč
10 0008,22910 Kč82 291,00 Kč
14 0007,99907 Kč111 986,98 Kč
20 0007,84800 Kč156 960,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč