
IHLP2020CZER1R0M01 | |
|---|---|
DigiKey Part Number | 541-1266-2-ND - Tape & Reel (TR) 541-1266-1-ND - Cut Tape (CT) 541-1266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZER1R0M01 |
Description | FIXED IND 1UH 9.2A 13.7 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 9.2 A 13.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZER1R0M01 Models |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 13.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 18,77200 Kč | 187,72 Kč |
| 100 | 15,43140 Kč | 1 543,14 Kč |
| 1 000 | 12,69392 Kč | 12 693,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,74051 Kč | 23 481,02 Kč |
| 4 000 | 11,07272 Kč | 44 290,88 Kč |
| 6 000 | 10,70023 Kč | 64 201,38 Kč |
| 10 000 | 10,34152 Kč | 103 415,20 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |


