Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPL76030EUFD#PBF

DigiKey Part Number
505-ADPL76030EUFD#PBF-ND
Manufacturer
Manufacturer Product Number
ADPL76030EUFD#PBF
Description
60V 2MHZ SYNC 4-SWITCH BUCK-BOOS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
ADPL76030EUFD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck-Boost
Number of Outputs
1
Output Phases
4
Voltage - Supply (Vcc/Vdd)
4V ~ 55V
Frequency - Switching
1.4MHz
Duty Cycle (Max)
50%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Power on Reset, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
73152,35342 Kč11 121,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:152,35342 Kč
Unit Price with VAT:184,34764 Kč