Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPL76030EUFD#TRPBF

DigiKey Part Number
505-ADPL76030EUFD#TRPBFTR-ND - Tape & Reel (TR)
505-ADPL76030EUFD#TRPBFCT-ND - Cut Tape (CT)
505-ADPL76030EUFD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADPL76030EUFD#TRPBF
Description
60V 2MHZ SYNC 4-SWITCH BUCK-BOOS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
ADPL76030EUFD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck-Boost
Number of Outputs
1
Output Phases
4
Voltage - Supply (Vcc/Vdd)
4V ~ 55V
Frequency - Switching
1.4MHz
Duty Cycle (Max)
50%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Power on Reset, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 833
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1224,68000 Kč224,68 Kč
10175,52200 Kč1 755,22 Kč
25163,23840 Kč4 080,96 Kč
100149,73040 Kč14 973,04 Kč
250147,78392 Kč36 945,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500132,84519 Kč332 112,97 Kč
Manufacturers Standard Package
Unit Price without VAT:224,68000 Kč
Unit Price with VAT:271,86280 Kč