WE-LHMI-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-LHMI-SERIES
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74437324010

DigiKey Part Number
732-3342-2-ND - Tape & Reel (TR)
732-3342-1-ND - Cut Tape (CT)
732-3342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437324010
Description
FIXED IND 1UH 5A 0.027OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 5 A 27mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437324010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.5A
Shielding
Shielded
DC Resistance (DCR)
27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
89MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 043
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,47000 Kč49,47 Kč
1048,24700 Kč482,47 Kč
5044,22600 Kč2 211,30 Kč
10042,22630 Kč4 222,63 Kč
50040,22656 Kč20 113,28 Kč
1 00038,20596 Kč38 205,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00030,74781 Kč92 243,43 Kč
Manufacturers Standard Package
Unit Price without VAT:49,47000 Kč
Unit Price with VAT:59,85870 Kč