


LTC3371EUHF#PBF | |
|---|---|
DigiKey Part Number | LTC3371EUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3371EUHF#PBF |
Description | IC REG BUCK ADJ 2A QUAD 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 4 Output 2A 38-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3371EUHF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,55000 Kč | 272,55 Kč |
| 10 | 214,30600 Kč | 2 143,06 Kč |
| 52 | 190,51654 Kč | 9 906,86 Kč |
| 104 | 183,36904 Kč | 19 070,38 Kč |
| 260 | 175,82273 Kč | 45 713,91 Kč |
| 520 | 171,27383 Kč | 89 062,39 Kč |
| 1 040 | 167,52932 Kč | 174 230,49 Kč |
| Unit Price without VAT: | 272,55000 Kč |
|---|---|
| Unit Price with VAT: | 329,78550 Kč |



