


LTC3375EUK#PBF | |
|---|---|
DigiKey Part Number | LTC3375EUK#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3375EUK#PBF |
Description | IC REG BUCK ADJ 1A 8OUT 48QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.425V 8 Output 1A 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3375EUK#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 8 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,36000 Kč | 348,36 Kč |
| 10 | 276,14500 Kč | 2 761,45 Kč |
| 52 | 246,64981 Kč | 12 825,79 Kč |
| 104 | 237,78413 Kč | 24 729,55 Kč |
| 260 | 228,42512 Kč | 59 390,53 Kč |
| 520 | 222,78556 Kč | 115 848,49 Kč |
| Unit Price without VAT: | 348,36000 Kč |
|---|---|
| Unit Price with VAT: | 421,51560 Kč |




