


LTC3370IUH#PBF | |
|---|---|
DigiKey Part Number | LTC3370IUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3370IUH#PBF |
Description | IC REG BUCK ADJ 2A QUAD 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 4 Output 2A 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3370IUH#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 4 | Supplier Device Package 32-QFN (5x5) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,25000 Kč | 274,25 Kč |
| 10 | 215,66700 Kč | 2 156,67 Kč |
| 73 | 188,08233 Kč | 13 730,01 Kč |
| 146 | 181,55425 Kč | 26 506,92 Kč |
| 292 | 176,18325 Kč | 51 445,51 Kč |
| 511 | 172,54763 Kč | 88 171,84 Kč |
| 1 022 | 168,76916 Kč | 172 482,08 Kč |
| Unit Price without VAT: | 274,25000 Kč |
|---|---|
| Unit Price with VAT: | 331,84250 Kč |






