

74437324010 | |
|---|---|
DigiKey Part Number | 732-3342-2-ND - Tape & Reel (TR) 732-3342-1-ND - Cut Tape (CT) 732-3342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437324010 |
Description | FIXED IND 1UH 5A 0.027OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 5 A 27mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437324010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 89MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,95000 Kč | 48,95 Kč |
| 10 | 47,74200 Kč | 477,42 Kč |
| 50 | 43,76380 Kč | 2 188,19 Kč |
| 100 | 41,78500 Kč | 4 178,50 Kč |
| 500 | 39,80614 Kč | 19 903,07 Kč |
| 1 000 | 37,80666 Kč | 37 806,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,42645 Kč | 91 279,35 Kč |
| Unit Price without VAT: | 48,95000 Kč |
|---|---|
| Unit Price with VAT: | 59,22950 Kč |







