



7443633300 | |
|---|---|
DigiKey Part Number | 732-2524-2-ND - Tape & Reel (TR) 732-2524-1-ND - Cut Tape (CT) 732-2524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443633300 |
Description | FIXED IND 33UH 12A 11.4 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 12 A 11.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443633300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.858" L x 0.846" W (21.80mm x 21.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,18000 Kč | 155,18 Kč |
| 10 | 152,23600 Kč | 1 522,36 Kč |
| 50 | 135,43720 Kč | 6 771,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 103,73850 Kč | 10 373,85 Kč |
| 500 | 93,50032 Kč | 46 750,16 Kč |
| Unit Price without VAT: | 155,18000 Kč |
|---|---|
| Unit Price with VAT: | 187,76780 Kč |



