


LTC7860HMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC7860HMSE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC7860HMSE#TRPBF |
Description | HIGH EFFICIENCY SWITCHING SURGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7860HMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Voltage - Working | 60V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 144,11566 Kč | 360 289,15 Kč |
| Unit Price without VAT: | 144,11566 Kč |
|---|---|
| Unit Price with VAT: | 174,37995 Kč |



