


DC2239A | |
|---|---|
DigiKey Part Number | DC2239A-ND |
Manufacturer | |
Manufacturer Product Number | DC2239A |
Description | EVAL BOARD FOR LTC7860 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC7860 - Surge Suppression Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Surge Suppression | |
Embedded | - | |
Utilized IC / Part | LTC7860 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 894,08000 Kč | 3 894,08 Kč |
| Unit Price without VAT: | 3 894,08000 Kč |
|---|---|
| Unit Price with VAT: | 4 711,83680 Kč |


