


LTC7860MPMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7860MPMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7860MPMSE#PBF |
Description | HIGH EFFICIENCY SW SURGE 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7860MPMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Voltage - Working | 60V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,01000 Kč | 543,01 Kč |
| 10 | 436,98900 Kč | 4 369,89 Kč |
| 37 | 401,07324 Kč | 14 839,71 Kč |
| 111 | 379,58901 Kč | 42 134,38 Kč |
| 259 | 367,00290 Kč | 95 053,75 Kč |
| 518 | 358,71678 Kč | 185 815,29 Kč |
| Unit Price without VAT: | 543,01000 Kč |
|---|---|
| Unit Price with VAT: | 657,04210 Kč |



