7443551131
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7443551131
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7443551131

DigiKey Part Number
732-1140-2-ND - Tape & Reel (TR)
732-1140-1-ND - Cut Tape (CT)
732-1140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443551131
Description
FIXED IND 13UH 10A 11.2 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
13 µH Shielded Wirewound Inductor 10 A 11.2mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443551131 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Shielded
DC Resistance (DCR)
11.2mOhm
Q @ Freq
-
Frequency - Self Resonant
14MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1365
Size / Dimension
0.512" L x 0.504" W (13.00mm x 12.80mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 984
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,25000 Kč73,25 Kč
1071,78100 Kč717,81 Kč
5066,30760 Kč3 315,38 Kč
10063,57100 Kč6 357,10 Kč
20059,36100 Kč11 872,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40047,36250 Kč18 945,00 Kč
Manufacturers Standard Package
Unit Price without VAT:73,25000 Kč
Unit Price with VAT:88,63250 Kč