Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-QFN (6x6)
Introducing Power by Linear

LTC3855IUJ#TRPBF

DigiKey Part Number
505-LTC3855IUJ#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3855IUJ#TRPBFCT-ND - Cut Tape (CT)
505-LTC3855IUJ#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3855IUJ#TRPBF
Description
IC REG CTRLR BUCK 40QFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC3855IUJ#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 38V
Manufacturer
Analog Devices Inc.
Frequency - Switching
250kHz ~ 770kHz
Series
Duty Cycle (Max)
95%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
40-WFQFN Exposed Pad
Number of Outputs
2
Supplier Device Package
40-QFN (6x6)
Output Phases
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 889
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1238,59000 Kč238,59 Kč
10186,76100 Kč1 867,61 Kč
25173,80960 Kč4 345,24 Kč
100159,58630 Kč15 958,63 Kč
250157,94956 Kč39 487,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000142,58468 Kč285 169,36 Kč
Manufacturers Standard Package
Unit Price without VAT:238,59000 Kč
Unit Price with VAT:288,69390 Kč