


LTC3869IGN-2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3869IGN-2#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3869IGN-2#TRPBFCT-ND - Cut Tape (CT) 505-LTC3869IGN-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3869IGN-2#TRPBF |
Description | IC REG CTRLR BUCK 28SSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3869IGN-2#TRPBF Models |
Category | Frequency - Switching 250kHz ~ 780kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 95% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 28-SSOP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,62000 Kč | 195,62 Kč |
| 10 | 152,22400 Kč | 1 522,24 Kč |
| 25 | 141,34200 Kč | 3 533,55 Kč |
| 100 | 129,39380 Kč | 12 939,38 Kč |
| 250 | 126,99748 Kč | 31 749,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 114,45215 Kč | 286 130,38 Kč |
| Unit Price without VAT: | 195,62000 Kč |
|---|---|
| Unit Price with VAT: | 236,70020 Kč |





