


LTC3855IUJ#PBF | |
|---|---|
DigiKey Part Number | LTC3855IUJ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3855IUJ#PBF |
Description | IC REG CTRLR BUCK 40QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3855IUJ#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 38V |
Manufacturer Analog Devices Inc. | Frequency - Switching 250kHz ~ 770kHz |
Series | Duty Cycle (Max) 95% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 40-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 40-QFN (6x6) |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,59000 Kč | 238,59 Kč |
| 10 | 186,76100 Kč | 1 867,61 Kč |
| 61 | 164,03705 Kč | 10 006,26 Kč |
| 122 | 157,96164 Kč | 19 271,32 Kč |
| 305 | 151,54836 Kč | 46 222,25 Kč |
| 549 | 148,22448 Kč | 81 375,24 Kč |
| 1 037 | 145,19450 Kč | 150 566,70 Kč |
| Unit Price without VAT: | 238,59000 Kč |
|---|---|
| Unit Price with VAT: | 288,69390 Kč |






