744355090
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744355090

744355090

DigiKey Part Number
732-744355090TR-ND - Tape & Reel (TR)
732-744355090CT-ND - Cut Tape (CT)
732-744355090DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744355090
Description
FIXED IND 900NH 24A 1.6 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
900 nH Shielded Wirewound Inductor 24 A 1.6mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744355090 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
900 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
28A
Shielding
Shielded
DC Resistance (DCR)
1.6mOhm
Q @ Freq
-
Frequency - Self Resonant
72MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1350
Size / Dimension
0.512" L x 0.504" W (13.00mm x 12.80mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,49000 Kč72,49 Kč
1071,03000 Kč710,30 Kč
5065,61460 Kč3 280,73 Kč
10062,90660 Kč6 290,66 Kč
20058,74060 Kč11 748,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40046,86750 Kč18 747,00 Kč
Manufacturers Standard Package
Unit Price without VAT:72,49000 Kč
Unit Price with VAT:87,71290 Kč