1 µH Shielded Inductor 24 A 2.05mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Inductor 24 A 2.05mOhm Max Nonstandard
Automotive Grade High Current Inductors – HCM1AV2 Series

HCM1A1305V2-1R0-R

DigiKey Part Number
283-HCM1A1305V2-1R0-RTR-ND - Tape & Reel (TR)
283-HCM1A1305V2-1R0-RCT-ND - Cut Tape (CT)
283-HCM1A1305V2-1R0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1305V2-1R0-R
Description
FIXED IND 1UH 24A 2.05 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Inductor 24 A 2.05mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.05mOhm Max
Series
Frequency - Self Resonant
40MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 155°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Current - Saturation (Isat)
35A
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A1305V3-1R0-REaton - Electronics Division0283-HCM1A1305V3-1R0-RTR-ND16,48932 KčMFR Recommended
In-Stock: 255
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1029,73300 Kč297,33 Kč
2527,50720 Kč687,68 Kč
5025,93260 Kč1 296,63 Kč
10024,44800 Kč2 444,80 Kč
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč