



7443340220 | |
|---|---|
DigiKey Part Number | 732-2164-2-ND - Tape & Reel (TR) 732-2164-1-ND - Cut Tape (CT) 732-2164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443340220 |
Description | FIXED IND 2.2UH 16.5A 5.6 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 16.5 A 5.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443340220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 97MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.331" L x 0.311" W (8.40mm x 7.90mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 43,67600 Kč | 436,76 Kč |
| 50 | 41,36600 Kč | 2 068,30 Kč |
| 100 | 39,89620 Kč | 3 989,62 Kč |
| 250 | 38,42636 Kč | 9 606,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,05134 Kč | 16 025,67 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |





