


ADP2165ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2165ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP2165ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP2165ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2165ACPZ-R7 |
Description | IC REG BUCK ADJ 5A 24LFCSP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2165ACPZ-R7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.95V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 1.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-LFCSP (4x4) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,39000 Kč | 131,39 Kč |
| 10 | 100,77400 Kč | 1 007,74 Kč |
| 25 | 93,13240 Kč | 2 328,31 Kč |
| 100 | 84,73170 Kč | 8 473,17 Kč |
| 250 | 81,68684 Kč | 20 421,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 75,32853 Kč | 112 992,79 Kč |
| Unit Price without VAT: | 131,39000 Kč |
|---|---|
| Unit Price with VAT: | 158,98190 Kč |






