


ADP2165ACPZ-1.2-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2165ACPZ-1.2-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP2165ACPZ-1.2-R7 |
Description | IC REG BUCK 1.2V 5A 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 5A 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 1.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-LFCSP (4x4) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 75,32853 Kč | 112 992,79 Kč |
| Unit Price without VAT: | 75,32853 Kč |
|---|---|
| Unit Price with VAT: | 91,14752 Kč |






