Buck Switching Regulator IC Positive Fixed 1V 1 Output 6A 24-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 1V 1 Output 6A 24-WFQFN Exposed Pad, CSP
Introducing Power by Linear

ADP2166ACPZ-1.0-R7

DigiKey Part Number
ADP2166ACPZ-1.0-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP2166ACPZ-1.0-R7
Description
IC REG BUCK 1V 6A 24LFCSP
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1V 1 Output 6A 24-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
250kHz ~ 1.4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
24-LFCSP (4x4)
Voltage - Input (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50082,51673 Kč123 775,09 Kč
Manufacturers Standard Package
Unit Price without VAT:82,51673 Kč
Unit Price with VAT:99,84524 Kč