



7443340047 | |
|---|---|
DigiKey Part Number | 732-2160-2-ND - Tape & Reel (TR) 732-2160-1-ND - Cut Tape (CT) 732-2160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443340047 |
Description | FIXED IND 470NH 19A 3.1 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 19 A 3.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443340047 Models |
Category | Current - Saturation (Isat) 32A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 232MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.331" L x 0.311" W (8.40mm x 7.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 43,37900 Kč | 433,79 Kč |
| 50 | 41,08540 Kč | 2 054,27 Kč |
| 100 | 39,62550 Kč | 3 962,55 Kč |
| 250 | 38,16556 Kč | 9 541,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,50224 Kč | 15 751,12 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |




