
LTC3876EUHF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3876EUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3876EUHF#PBF |
Description | IC REG CTRLR DDR 2OUT 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3876EUHF#PBF Models |
Category | Voltage - Output Adjustable |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 38-WFQFN Exposed Pad |
Applications Controller, DDR | Supplier Device Package 38-QFN (5x7) |
Voltage - Input 4.5V ~ 38V | Base Product Number |
Number of Outputs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,38000 Kč | 199,38 Kč |
| 10 | 155,08100 Kč | 1 550,81 Kč |
| Unit Price without VAT: | 199,38000 Kč |
|---|---|
| Unit Price with VAT: | 241,24980 Kč |





