



744325072 | |
|---|---|
DigiKey Part Number | 732-1165-2-ND - Tape & Reel (TR) 732-1165-1-ND - Cut Tape (CT) 732-1165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744325072 |
Description | FIXED IND 720NH 22A 1.3 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 720 nH Shielded Wirewound Inductor 22 A 1.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744325072 Models |
Category | DC Resistance (DCR) 1.3mOhm |
Mfr | Frequency - Self Resonant 115MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 1050 |
Current Rating (Amps) | Size / Dimension 0.413" L x 0.402" W (10.50mm x 10.20mm) |
Current - Saturation (Isat) 35A | Height - Seated (Max) 0.197" (5.00mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1105V2-R72-R | Eaton - Electronics Division | 300 | 283-HCM1A1105V2-R72-RCT-ND | 21,19754 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,05000 Kč | 89,05 Kč |
| 10 | 87,38500 Kč | 873,85 Kč |
| 50 | 80,71080 Kč | 4 035,54 Kč |
| 100 | 77,37390 Kč | 7 737,39 Kč |
| 250 | 72,36860 Kč | 18 092,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 60,62724 Kč | 42 439,07 Kč |
| Unit Price without VAT: | 89,05000 Kč |
|---|---|
| Unit Price with VAT: | 107,75050 Kč |








