Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP
Introducing Power by Linear

ADP1874ARQZ-1.0-R7

DigiKey Part Number
505-ADP1874ARQZ-1.0-R7TR-ND - Tape & Reel (TR)
505-ADP1874ARQZ-1.0-R7CT-ND - Cut Tape (CT)
505-ADP1874ARQZ-1.0-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1874ARQZ-1.0-R7
Description
IC REG CTRLR BUCK 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADP1874ARQZ-1.0-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
1MHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
45%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable, Power Good, Soft Start, Tracking
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
16-SSOP (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
16-QSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
3.25V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,68000 Kč94,68 Kč
1071,84700 Kč718,47 Kč
2566,13680 Kč1 653,42 Kč
10059,84690 Kč5 984,69 Kč
25056,85124 Kč14 212,81 Kč
50056,79786 Kč28 398,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00053,55776 Kč53 557,76 Kč
2 00052,33427 Kč104 668,54 Kč
3 00051,72136 Kč155 164,08 Kč
Manufacturers Standard Package
Unit Price without VAT:94,68000 Kč
Unit Price with VAT:114,56280 Kč