



LTC3879EMSE#PBF | |
|---|---|
DigiKey Part Number | LTC3879EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3879EMSE#PBF |
Description | IC REG CTRLR BUCK 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3879EMSE#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4V ~ 38V |
Manufacturer Analog Devices Inc. | Synchronous Rectifier Yes |
Packaging Tube | Clock Sync No |
Part Status Active | Control Features Enable, Power Good, Soft Start, Tracking |
Output Type Transistor Driver | Operating Temperature -40°C ~ 85°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive or Negative | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Topology Buck | Supplier Device Package 16-MSOP-EP |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,67000 Kč | 127,67 Kč |
| 10 | 97,76700 Kč | 977,67 Kč |
| 37 | 87,66378 Kč | 3 243,56 Kč |
| 111 | 81,61793 Kč | 9 059,59 Kč |
| 259 | 78,07687 Kč | 20 221,91 Kč |
| 518 | 75,74562 Kč | 39 236,23 Kč |
| 1 036 | 73,82642 Kč | 76 484,17 Kč |
| 2 516 | 71,85739 Kč | 180 793,19 Kč |
| Unit Price without VAT: | 127,67000 Kč |
|---|---|
| Unit Price with VAT: | 154,48070 Kč |




