
DC1345A | |
|---|---|
DigiKey Part Number | DC1345A-ND |
Manufacturer | |
Manufacturer Product Number | DC1345A |
Description | EVAL BOARD FOR LTC3879 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3879 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 12A |
Manufacturer Analog Devices Inc. | Voltage - Input 4.5V ~ 34V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 300kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3879 |
Voltage - Output 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 721,27000 Kč | 3 721,27 Kč |
| Unit Price without VAT: | 3 721,27000 Kč |
|---|---|
| Unit Price with VAT: | 4 502,73670 Kč |




