



LTC3879EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3879EMSE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3879EMSE#TRPBF |
Description | IC REG CTRLR BUCK 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3879EMSE#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4V ~ 38V |
Manufacturer Analog Devices Inc. | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync No |
Part Status Active | Control Features Enable, Power Good, Soft Start, Tracking |
Output Type Transistor Driver | Operating Temperature -40°C ~ 85°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive or Negative | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Topology Buck | Supplier Device Package 16-MSOP-EP |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,86977 Kč | 179 674,43 Kč |
| Unit Price without VAT: | 71,86977 Kč |
|---|---|
| Unit Price with VAT: | 86,96242 Kč |




