


LTC3879IUD#PBF | |
|---|---|
DigiKey Part Number | LTC3879IUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3879IUD#PBF |
Description | IC REG CTRLR BUCK 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3879IUD#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4V ~ 38V |
Manufacturer Analog Devices Inc. | Synchronous Rectifier Yes |
Packaging Tube | Clock Sync No |
Part Status Active | Control Features Enable, Power Good, Soft Start, Tracking |
Output Type Transistor Driver | Operating Temperature -40°C ~ 85°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive or Negative | Package / Case 16-WFQFN Exposed Pad |
Topology Buck | Supplier Device Package 16-QFN (3x3) |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 109,56800 Kč | 1 095,68 Kč |
| 25 | 101,36160 Kč | 2 534,04 Kč |
| 121 | 91,33264 Kč | 11 051,25 Kč |
| 363 | 86,55573 Kč | 31 419,73 Kč |
| 605 | 84,78957 Kč | 51 297,69 Kč |
| 1 089 | 83,04700 Kč | 90 438,18 Kč |
| 2 541 | 80,99163 Kč | 205 799,73 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |




