1.1 µH Shielded Wirewound Inductor 15 A 3.15mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.1 µH Shielded Wirewound Inductor 15 A 3.15mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744314110

DigiKey Part Number
732-1157-2-ND - Tape & Reel (TR)
732-1157-1-ND - Cut Tape (CT)
732-1157-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744314110
Description
FIXED IND 1.1UH 15A 3.15 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.1 µH Shielded Wirewound Inductor 15 A 3.15mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744314110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3.15mOhm
Mfr
Frequency - Self Resonant
135MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
7050
Current Rating (Amps)
Size / Dimension
0.276" L x 0.272" W (7.00mm x 6.90mm)
Current - Saturation (Isat)
13A
Height - Seated (Max)
0.197" (5.00mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 557
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,25000 Kč79,25 Kč
1077,58200 Kč775,82 Kč
5071,74300 Kč3 587,15 Kč
10068,61460 Kč6 861,46 Kč
50064,23494 Kč32 117,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00053,89082 Kč53 890,82 Kč
Manufacturers Standard Package
Unit Price without VAT:79,25000 Kč
Unit Price with VAT:95,89250 Kč