
LTC6431BIUF-15#PBF | |
|---|---|
DigiKey Part Number | LTC6431BIUF-15#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6431BIUF-15#PBF |
Description | IC OPAMP GP 1 CIRCUIT 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6431BIUF-15#PBF Models |
Category | Voltage - Supply Span (Min) 4.75 V |
Mfr | Voltage - Supply Span (Max) 5.25 V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Amplifier Type | Package / Case 24-WFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 24-QFN (4x4) |
-3db Bandwidth 2 GHz | Base Product Number |
Current - Supply 85.1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,57000 Kč | 140,57 Kč |
| 10 | 108,09400 Kč | 1 080,94 Kč |
| 91 | 91,56714 Kč | 8 332,61 Kč |
| 182 | 88,16148 Kč | 16 045,39 Kč |
| 273 | 86,45637 Kč | 23 602,59 Kč |
| 546 | 83,95522 Kč | 45 839,55 Kč |
| 1 001 | 82,13338 Kč | 82 215,51 Kč |
| 2 548 | 79,86846 Kč | 203 504,84 Kč |
| Unit Price without VAT: | 140,57000 Kč |
|---|---|
| Unit Price with VAT: | 170,08970 Kč |




