
TPS40322RHBT | |
|---|---|
DigiKey Part Number | 296-28927-2-ND - Tape & Reel (TR) 296-28927-1-ND - Cut Tape (CT) 296-28927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40322RHBT |
Description | IC REG CTRLR BUCK 32QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40322RHBT Models |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 20V |
Manufacturer Texas Instruments | Frequency - Switching 100kHz ~ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Phase Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 32-VFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 32-VQFN (5x5) |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,82000 Kč | 107,82 Kč |
| 10 | 82,19200 Kč | 821,92 Kč |
| 25 | 75,78040 Kč | 1 894,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 63,45496 Kč | 15 863,74 Kč |
| 500 | 61,48660 Kč | 30 743,30 Kč |
| 750 | 60,50069 Kč | 45 375,52 Kč |
| 1 250 | 59,40848 Kč | 74 260,60 Kč |
| 1 750 | 58,77009 Kč | 102 847,66 Kč |
| 2 500 | 58,15623 Kč | 145 390,58 Kč |
| Unit Price without VAT: | 107,82000 Kč |
|---|---|
| Unit Price with VAT: | 130,46220 Kč |


