
TPS40322RHBR | |
|---|---|
DigiKey Part Number | 296-48742-2-ND - Tape & Reel (TR) 296-48742-1-ND - Cut Tape (CT) 296-48742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40322RHBR |
Description | IC REG CTRLR BUCK 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40322RHBR Models |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 20V |
Manufacturer Texas Instruments | Frequency - Switching 100kHz ~ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Phase Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 32-VFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 32-VQFN (5x5) |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,56000 Kč | 91,56 Kč |
| 10 | 69,36500 Kč | 693,65 Kč |
| 25 | 63,82600 Kč | 1 595,65 Kč |
| 100 | 57,72590 Kč | 5 772,59 Kč |
| 250 | 54,81828 Kč | 13 704,57 Kč |
| 500 | 54,69188 Kč | 27 345,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 49,84110 Kč | 149 523,30 Kč |
| Unit Price without VAT: | 91,56000 Kč |
|---|---|
| Unit Price with VAT: | 110,78760 Kč |


