

744311022 | |
|---|---|
DigiKey Part Number | 732-3861-2-ND - Tape & Reel (TR) 732-3861-1-ND - Cut Tape (CT) 732-3861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744311022 |
Description | FIXED IND 220NH 21A 1.1 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Wirewound Inductor 21 A 1.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744311022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 290MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7040 | |
Size / Dimension | 0.276" L x 0.272" W (7.00mm x 6.90mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,15000 Kč | 79,15 Kč |
| 10 | 77,48800 Kč | 774,88 Kč |
| 50 | 71,65520 Kč | 3 582,76 Kč |
| 100 | 68,53070 Kč | 6 853,07 Kč |
| 500 | 64,15640 Kč | 32 078,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,99184 Kč | 50 991,84 Kč |
| Unit Price without VAT: | 79,15000 Kč |
|---|---|
| Unit Price with VAT: | 95,77150 Kč |



