744310055
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744310055

744310055

DigiKey Part Number
732-1145-2-ND - Tape & Reel (TR)
732-1145-1-ND - Cut Tape (CT)
732-1145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744310055
Description
FIXED IND 520NH 14A 3.7 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
520 nH Shielded Wirewound Inductor 14 A 3.7mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744310055 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
520 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
3.7mOhm
Q @ Freq
-
Frequency - Self Resonant
140MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7030
Size / Dimension
0.276" L x 0.272" W (7.00mm x 6.90mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 460
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,15000 Kč79,15 Kč
1077,48800 Kč774,88 Kč
5071,65520 Kč3 582,76 Kč
10068,53070 Kč6 853,07 Kč
50064,15640 Kč32 078,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50050,74188 Kč76 112,82 Kč
Manufacturers Standard Package
Unit Price without VAT:79,15000 Kč
Unit Price with VAT:95,77150 Kč