



744290130 | |
|---|---|
DigiKey Part Number | 732-5613-2-ND - Tape & Reel (TR) 732-5613-1-ND - Cut Tape (CT) 732-5613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744290130 |
Description | CMC 13UH 10A 2LN SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 10A DCR 2.7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744290130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 13 µH @ 10 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 2.7mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.571" L x 0.492" W (14.50mm x 12.50mm) | |
Height (Max) | 0.307" (7.80mm) | |
Package / Case | Horizontal, 4 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,33000 Kč | 96,33 Kč |
| 50 | 89,19540 Kč | 4 459,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 74,47132 Kč | 18 617,83 Kč |
| 500 | 69,32184 Kč | 34 660,92 Kč |
| 1 250 | 64,84614 Kč | 81 057,68 Kč |
| Unit Price without VAT: | 96,33000 Kč |
|---|---|
| Unit Price with VAT: | 116,55930 Kč |











