
STIEC45-26AS | |
|---|---|
DigiKey Part Number | 497-10630-2-ND - Tape & Reel (TR) 497-10630-1-ND - Cut Tape (CT) 497-10630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STIEC45-26AS |
Description | TVS DIODE 26VWM 45VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 500A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STIEC45-26AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 500A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 38,00600 Kč | 380,06 Kč |
| 100 | 27,50740 Kč | 2 750,74 Kč |
| 500 | 25,73346 Kč | 12 866,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,02420 Kč | 52 560,50 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |











