
SN74LV595ABQBR | |
|---|---|
DigiKey Part Number | 296-SN74LV595ABQBRTR-ND - Tape & Reel (TR) 296-SN74LV595ABQBRCT-ND - Cut Tape (CT) 296-SN74LV595ABQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV595ABQBR |
Description | IC SR COMP PUSH-PULL 8BIT 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV595ABQBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary, Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,25800 Kč | 142,58 Kč |
| 25 | 12,85080 Kč | 321,27 Kč |
| 100 | 11,30740 Kč | 1 130,74 Kč |
| 250 | 10,57292 Kč | 2 643,23 Kč |
| 500 | 10,12986 Kč | 5 064,93 Kč |
| 1 000 | 10,11999 Kč | 10 119,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,31443 Kč | 27 943,29 Kč |
| 6 000 | 9,09395 Kč | 54 563,70 Kč |
| 9 000 | 8,98357 Kč | 80 852,13 Kč |
| 15 000 | 8,86121 Kč | 132 918,15 Kč |
| 21 000 | 8,78977 Kč | 184 585,17 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |











