
APBL3025SURKCGK-F01 | |
|---|---|
DigiKey Part Number | 754-1648-2-ND - Tape & Reel (TR) 754-1648-1-ND - Cut Tape (CT) 754-1648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBL3025SURKCGK-F01 |
Description | LED GREEN/RED CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APBL3025SURKCGK-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 2.50mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 100 | 4,54820 Kč | 454,82 Kč |
| 500 | 3,72672 Kč | 1 863,36 Kč |
| 1 000 | 3,45564 Kč | 3 455,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,22530 Kč | 6 450,60 Kč |
| 4 000 | 3,02944 Kč | 12 117,76 Kč |
| 6 000 | 2,92894 Kč | 17 573,64 Kč |
| 10 000 | 2,81537 Kč | 28 153,70 Kč |
| 14 000 | 2,74778 Kč | 38 468,92 Kč |
| 20 000 | 2,68185 Kč | 53 637,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











