Non-Isolated PoL Module DC DC Converter 1 Output 12V 10A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 12V 10A 18V - 75V Input
TDK-Lambda i1C Series

I1C4W010A120V-000-R

DigiKey Part Number
285-I1C4W010A120V-000-R-ND
Manufacturer
Manufacturer Product Number
I1C4W010A120V-000-R
Description
DC DC CONVERTER 12V 120W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 10A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
I1C4W010A120V-000-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
120 W
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, Remote Sense
Packaging
Tray
Operating Temperature
-40°C ~ 120°C (With Derating)
Part Status
Active
Efficiency
97%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
18V
Size / Dimension
1.04" L x 1.04" W x 0.40" H (26.4mm x 26.4mm x 10.2mm)
Voltage - Input (Max)
75V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE, UKCA
Current - Output (Max)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 253,83000 Kč1 253,83 Kč
101 187,55400 Kč11 875,54 Kč
251 162,07680 Kč29 051,92 Kč
501 143,15660 Kč57 157,83 Kč
1001 124,51810 Kč112 451,81 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 253,83000 Kč
Unit Price with VAT:1 517,13430 Kč