



744290103 | |
|---|---|
DigiKey Part Number | 732-5610-2-ND - Tape & Reel (TR) 732-5610-1-ND - Cut Tape (CT) 732-5610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744290103 |
Description | CMC 10MH 500MA 2LN SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 920mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744290103 Models |
Category | Current Rating (Max) 500mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 920mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.571" L x 0.492" W (14.50mm x 12.50mm) |
Number of Lines 2 | Height (Max) 0.307" (7.80mm) |
Inductance @ Frequency 10 mH @ 10 kHz | Package / Case Horizontal, 4 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 50 | 90,01840 Kč | 4 500,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 83,50904 Kč | 20 877,26 Kč |
| 500 | 77,73460 Kč | 38 867,30 Kč |
| 1 250 | 72,71607 Kč | 90 895,09 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |











