



744272332 | |
|---|---|
DigiKey Part Number | 732-744272332TR-ND - Tape & Reel (TR) 732-744272332CT-ND - Cut Tape (CT) 732-744272332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744272332 |
Description | CMC 3.3MH 650MA 2LN 8.9 KOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 8.9 kOhms @ 100 kHz 650mA DCR 360mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744272332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 8.9 kOhms @ 100 kHz | |
Inductance @ Frequency | 3.3 mH @ 100 kHz | |
Current Rating (Max) | 650mA | |
DC Resistance (DCR) (Max) | 360mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.343" W (10.00mm x 8.70mm) | |
Height (Max) | 0.256" (6.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 65,28300 Kč | 652,83 Kč |
| 50 | 58,96240 Kč | 2 948,12 Kč |
| 100 | 56,86260 Kč | 5 686,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 46,50480 Kč | 37 203,84 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |














