Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 32-DFN (7x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 32-DFN (7x4)
Power Over Ethernet
Introducing Power by Linear

LTC4278CDKD#PBF

DigiKey Part Number
LTC4278CDKD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4278CDKD#PBF
Description
IC POE CNTRL 1 CHANNEL 32DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 32-DFN (7x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC4278CDKD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Controller (PD), DC/DC
Number of Channels
1
Power - Max
25.5 W
Internal Switch(s)
Yes
Auxiliary Sense
Yes
Standards
802.3at (PoE+), 802.3af (PoE)
Voltage - Supply
37.2V ~ 60V
Current - Supply
1.35mA (Max)
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-WFDFN Exposed Pad
Supplier Device Package
32-DFN (7x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1153,50000 Kč153,50 Kč
10118,49200 Kč1 184,92 Kč
52104,19442 Kč5 418,11 Kč
10499,90000 Kč10 389,60 Kč
26095,36404 Kč24 794,65 Kč
52092,63065 Kč48 167,94 Kč
1 04090,38085 Kč93 996,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:153,50000 Kč
Unit Price with VAT:185,73500 Kč