WE-SPC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-SPC Series

74408943101

DigiKey Part Number
732-3038-2-ND - Tape & Reel (TR)
732-3038-1-ND - Cut Tape (CT)
732-3038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74408943101
Description
FIXED IND 100UH 520MA 850MOHM SM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 520 mA 850mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74408943101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
680mA
Shielding
Shielded
DC Resistance (DCR)
850mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7.8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 347
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,45000 Kč46,45 Kč
1045,65900 Kč456,59 Kč
5043,95140 Kč2 197,57 Kč
10042,28490 Kč4 228,49 Kč
25038,88960 Kč9 722,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50030,42638 Kč15 213,19 Kč
Manufacturers Standard Package
Unit Price without VAT:46,45000 Kč
Unit Price with VAT:56,20450 Kč