
TPS54061DRBT | |
|---|---|
DigiKey Part Number | 296-30531-2-ND - Tape & Reel (TR) 296-30531-1-ND - Cut Tape (CT) 296-30531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54061DRBT |
Description | IC REG BUCK ADJ 200MA 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 200mA 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54061DRBT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 58V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SON (3x3) |
Voltage - Input (Min) 4.7V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 48,44200 Kč | 484,42 Kč |
| 25 | 44,36440 Kč | 1 109,11 Kč |
| 100 | 39,88570 Kč | 3 988,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,44596 Kč | 8 611,49 Kč |
| 500 | 33,25244 Kč | 16 626,22 Kč |
| 750 | 32,65497 Kč | 24 491,23 Kč |
| 1 250 | 31,99289 Kč | 39 991,11 Kč |
| 1 750 | 31,60571 Kč | 55 309,99 Kč |
| 2 500 | 31,23352 Kč | 78 083,80 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |






