
TPS54061QDRBTQ1 | |
|---|---|
DigiKey Part Number | 296-50095-2-ND - Tape & Reel (TR) 296-50095-1-ND - Cut Tape (CT) 296-50095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54061QDRBTQ1 |
Description | IC REG BUCK ADJ 200MA 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 200mA 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54061QDRBTQ1 Models |
Category | Voltage - Output (Max) 58V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 50kHz ~ 1.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.7V | Supplier Device Package 8-SON (3x3) |
Voltage - Input (Max) 60V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54061DRBR | Texas Instruments | 3 893 | 296-39413-1-ND | 49,35000 Kč | Parametric Equivalent |
| TPS54061DRBT | Texas Instruments | 5 474 | 296-30531-1-ND | 64,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 52,62100 Kč | 526,21 Kč |
| 25 | 48,24520 Kč | 1 206,13 Kč |
| 100 | 43,43230 Kč | 4 343,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 45,10876 Kč | 11 277,19 Kč |
| 500 | 43,61578 Kč | 21 807,89 Kč |
| 750 | 42,86812 Kč | 32 151,09 Kč |
| 1 250 | 42,03984 Kč | 52 549,80 Kč |
| 1 750 | 41,55564 Kč | 72 722,37 Kč |
| 2 500 | 41,09006 Kč | 102 725,15 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |




